Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS8430G1ES
Order Code3407370
Technical Datasheet
Product Range-
IC Case / PackageHVQFN-EP
Supply Voltage60V
No. of Step-Down DC - DC Converters4
No. of Pins56Pins
No. of LDO Regulators2
Supply Voltage Min2.7V
No. of Regulated Outputs7
Supply Voltage Max60V
Protocol SupportedI2C, SPI
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHVQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Supply Voltage
60V
No. of Pins
56Pins
Supply Voltage Min
2.7V
Supply Voltage Max
60V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
HVQFN
IC Case / Package
HVQFN-EP
No. of Step-Down DC - DC Converters
4
No. of LDO Regulators
2
No. of Regulated Outputs
7
Protocol Supported
I2C, SPI
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability