Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110KL-04W-B50-D00
Order Code1651685
Product Range3110KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110KL-04W-B50-D00
Order Code1651685
Product Range3110KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial38.8CFM
Air Flow - CFM38.8CFM
Noise Rating34dBA
Flow Rate - Metric1.1m³/min
Power Rating2.76W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min1.1m³/min
Product Range3110KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3110KL-04W-B50-D00
8 Products Found
Product Overview
The 3110KL-04W-B50-D00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3250RPM Speed rating
- -10 to 70°C Operating temperature range
- 2.76W Rated power
- 0.15"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
38.8CFM
Flow Rate - Metric
1.1m³/min
Rated Speed
3250rpm
Current Rating
230mA
Air Flow - m3/min
1.1m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
38.8CFM
Noise Rating
34dBA
Power Rating
2.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3110KL
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082328