You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 781314-02

Temperature Input Device, USB-TC01, 4 SPS, 20 bit, 1 I/P, ± 73.125 mV, DAQ, J-Exposed-Junction TC

NI 781314-02
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
781314-02
Order Code:
3621926
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
USB-TC01
Technical Datasheet:
781314-02   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (USB-TC01)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature Input Device

:
4SPS

:
20bit

:
1Channels

:
-

:
-

:
± 73.125mV

:
0°C to +55°C

:
NI DAQ Devices

:
USB-TC01

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The USB-TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so you can instantly take temperature measurements with your PC. You can connect the USB-TC01 to any USB port to use your PC as a display and monitor data in real time. The USB-TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.

Stock arriving week commencing 5/24/24

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€213.00 ( ex VAT  ) €257.73 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €213.00 €257.73
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --