Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,750.000 |
Product Information
Product Overview
RFmx WLAN provides signal generation and analysis for WLAN 802.11a/b/g/j/p/n/ac/ax/be test applications. RFmx WLAN is a measurement personality that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software helps you analyse 802.11a/b/g/j/p/n/ac/ax/be signals up with standard-compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. Additionally, you can use RFmx WLAN to generate and analyse up to 8x8 multiple-input and multiple-output (MIMO) single- and multi-user signals with flexible configuration, impairments, and results for every user. You can perform and debug measurements quickly and easily with interactive software front panels, create and play back open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- 1 year warranty
- Subscription license
- For development use
- Supported by windows OS
Technical Specifications
RFmx WLAN Software
Subscription
English
Ni WLAN 802.11a/b/g/j/p/n/ac/ax/be Test Analyzer
To Be Advised
-
USB
Windows
RFmx
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate