Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783480-01
Order Code3701765
Accessory Type5V Active GPS Antenna
For Use WithNI USRP X300/X310 & B200/B210 Software Defined Radio Devices
Product Range-
SVHCTo Be Advised
Product Overview
- 5V active GPS antenna for use with USRP X300/X310 & B200/B210 software defined radio devices
- Magnetic mount
- 5m cable with SMA
Technical Specifications
Accessory Type
5V Active GPS Antenna
Product Range
-
For Use With
NI USRP X300/X310 & B200/B210 Software Defined Radio Devices
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635