You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR2016

Battery, Coin Cell, 3 V, 2016, Lithium, 75 mAh, Flat Top, 20 mm

MULTICOMP CR2016
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CR2016
Order Code:
2065169
Technical Datasheet:
CR2016   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
2016

:
Lithium

:
Flat Top

:
75mAh

:
20mm

:
1.6mm


:
1


:
2g

:
CR2016

:
5000LC


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CR2016 from Multicomp is a non rechargeable lithium coin cell battery with flat top terminals.
  • IEC code of battery is CR2016
  • NEDA code of battery is 5000LC
  • Available in 2016 standard size
  • Battery voltage of 3V
  • Battery capacity of 75mAh
  • Usable temperature range of -20°C to 70°C
  • Battery weight is 2g
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Best Seller

2,075 In stock

6,000 more will be available on 11/12/22

Reserving future stock

Order before 6pm

With you in 10 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€0.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.57
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ €0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €0.367
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.302
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ €0.256
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --