Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC120
Order Code1736213
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsComputers, Electronics
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for PPC120
2 Products Found
Product Overview
The PPC120 is a 400ml Flux Remover, blend of solvents designed to remove flux residues from PCB's, spray from a distance of 25 to 30cm liberally onto the area to be cleaned, allow to run off and leave to dry.
- Sweet, solvent odour
- Extremely flammable under current EC regulations
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Consumer Electronics
Notes
Not for use on live electrical equipment. Allow solvent to evaporate completely before turning on power supply.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (16-Jul-2019)
Cleaner Applications
Computers, Electronics
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284
UN Hazard Code:1950