Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012576
Order Code4229065
Product RangeMC Low Profile Series
Technical Datasheet
2,478 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.205 |
| 20+ | € 0.157 |
| 75+ | € 0.141 |
| 300+ | € 0.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012576
Order Code4229065
Product RangeMC Low Profile Series
Technical Datasheet
Blow Characteristic-
Fuse Current15A
Voltage Rating VDC32V
Auto Blade Fuse Size11mm x 3.8mm x 9mm
Product RangeMC Low Profile Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP012576 from Multicom Pro is an 15A automotive mini fuse in blue, designed with a plastic body and zinc alloy metal strip. They have an interrupting rating of 1000A at 32V DC.
- Blow Time at 110% of rated current: Minimum 4 hours
- Blow Time at 135%: Between 0.75 and 1800 seconds
- Blow Time at 200%: Between 0.15 and 5 seconds
- Blow Time at 350%: Maximum 0.08 seconds
- Dimensions: 11mm x 3.8mm x 9mm
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MC Low Profile Series
Fuse Current
15A
Auto Blade Fuse Size
11mm x 3.8mm x 9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003