Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR10150
Order Code3812472
Product RangeMulticomp Pro Schottky Rectifiers
Also Known AsMP008483
Your Part Number
Technical Datasheet
5,610 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.616 |
| 10+ | € 0.395 |
| 100+ | € 0.323 |
| 500+ | € 0.275 |
| 1000+ | € 0.236 |
| 5000+ | € 0.212 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR10150
Order Code3812472
Product RangeMulticomp Pro Schottky Rectifiers
Also Known AsMP008483
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current290A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMulticomp Pro Schottky Rectifiers
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Device optimized for ultra-low forward voltage drop to maximize efficiency in Power Supply applications.
- Multi layer Metal - Silicon Potential Structure.
- Low Leakage Current.
- High Current Capability, High Efficiency.
- High Junction Temperature Capability.
Applications
Power Supplies, DC/DC Converters, Alternative Energy, Military, Semiconductor
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
290A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
900mV
Operating Temperature Max
150°C
Product Range
Multicomp Pro Schottky Rectifiers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019