Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
200 more incoming. You can reserve stock now
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.440 |
| 5+ | € 14.410 |
| 10+ | € 13.100 |
| 25+ | € 11.370 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 15.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001176
Order Code4439858
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.6Ah
External Diameter14.3mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight30g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP001176 is a AA (high top), 1.2V NiMH rechargeable battery (4PK Blister).
- 2600mAh/0.2CmA (typ) capacity (2300mAh/0.2CmA minimum)
- 0.1CmA for 16 hrs charge (standard)
- 3CmA maximum discharge current
- 1V/cell discharge cut-off voltage
- 500 cycles life
- Applicable temperature range from 0 to +45°C (standard charge)/0 to +40°C (rapid charge)
- Discharge temperature range from -10 to +60°C
- Dimension is D = 14.3mm max, H = 50.5mm max
- 65% ±20% relative humidity range
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.6Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
14.3mm
External Height
50.5mm
Pack Quantity
4
Weight
30g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
UN Hazard Code:3496