Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000217
Order Code2784052
Technical Datasheet
Cutter TypePrecision
Overall Length144mm
Cut TypeFlush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Alternatives for DT000217
1 Product Found
Product Overview
The DT000217 from Duratool is a 144mm flush shear cutter. It has carefully crafted precision cutting blades combine seamlessly with curved, palm shaped handles to deliver effortless lead cutting (copper, nickel up to 1mm) and user comfort.
- Hardened carbon steel, thin profile for tight areas
- Cutting capacity is 18AWG
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Precision
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
144mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092