Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0061
Order Code1518431
Technical Datasheet
Drill Bit Size Metric1.6mm
Drill Bit Size Imperial-
Effective Length10mm
Overall Length48mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 143-0061 is a PCB and miniature Drill Bit made from high speed steel (HSS).
- Produces clean holes in multi-layer PCB
- 2.4mm Shank diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
1.6mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
48mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01