You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A

Evaluation Board, MP2615BGQ, Li-Ion Battery Charger, Power Management - Battery

New
MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A
MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A
MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A
MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A
MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A
MONOLITHIC POWER SYSTEMS (MPS) EV2615B-Q-00A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV2615B-Q-00A
Order Code:
4261237
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EV2615B-Q-00A   Datasheet
See all Technical Docs

Product Overview

EV2615B-Q-00A is a 18V, 2A, 4.03V or 3.93V VBATT, single-cell, lithium-ion battery charger evaluation board. It is an evaluation board designed to demonstrate the capabilities of the MP2615B, monolithic switching charger with integrated power MOSFETs designed for single-cell lithium-ion or lithium-polymer batteries. The charge current can be configured via an accurate current-sense resistor. The MP2615B regulates the charge current (ICHG) and battery voltage (VBATT) with two control loops to enable high-accuracy constant current (CC), constant voltage (CV) charging. Constant-off-time (COT) control can achieve 99% duty cycle once VBATT reaches the input voltage (VIN) to maintain a high ICHG. Two status-monitoring output pins (ACOK and CHGOK) are provided to indicate the battery charge status and input power status. The MP2615B also features internal reverse blocking protection. Typical application includes smartphones, portable handheld solutions, portable media players.
  • 4.5V to 18V operating input voltage
  • Up to 99% duty cycle
  • Up to 2A Configurable Charge Current (ICHG)
  • Up to 4.03V or 3.93V Battery Voltage (VBATT) and ±0.75% VBATT accuracy
  • Cycle-by-Cycle Over-Current Protection (OCP)
  • Fully integrated power MOSFETs
  • Internal loop compensation and charge indication
  • Does not require an external reverse blocking diode
  • Preconditioning for depleted batteries, configurable safety timer and thermal shutdown
  • Battery temperature monitoring and battery temperature protection

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Management - Battery

:
Li-Ion Battery Charger

:
MP2615BGQ

:
Monolithic Power Systems

:
Evaluation Board MP2615BGQ

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

Standard lead time for this product is 11 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€24.91 ( ex VAT  ) €30.1411 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €24.91 €30.1411
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --