Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No91813-9003
Order Code2888946
Product RangeKK 508 91813
Also Known AsGTIN UPC EAN: 800756783833
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No91813-9003
Order Code2888946
Product RangeKK 508 91813
Also Known AsGTIN UPC EAN: 800756783833
Technical Datasheet
Product RangeKK 508 91813
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithCrimp Terminals Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
KK 508 Connector System is ideal for board to board and wire to board applications. They delivers up to 7A per circuit (wire to board configuration) and 5A per circuit (board to board configuration) in an industry-standard 5.08mm pitch.
- Dual-cantilever terminals
- Prevents mismating
- Anti-snag terminals
- Glow wire capable material
Applications
Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
KK 508 91813
No. of Positions
3Ways
For Use With
Crimp Terminals Crimp Terminal
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953