Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71308-5410
Order Code3865305
Product RangeC-Grid 71308 Series
Technical Datasheet
4,469 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.729 |
| 100+ | € 0.655 |
| 500+ | € 0.535 |
| 1000+ | € 0.448 |
| 2000+ | € 0.428 |
| 3000+ | € 0.407 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71308-5410
Order Code3865305
Product RangeC-Grid 71308 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Signal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid 71308 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid 71308 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001