Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505151-0600
Order Code3049204
Product RangeDuraClik 505151
Technical Datasheet
16,630 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.131 |
| 100+ | € 0.106 |
| 500+ | € 0.0882 |
| 1000+ | € 0.0844 |
| 2000+ | € 0.083 |
| 3000+ | € 0.0815 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-0600
Order Code3049204
Product RangeDuraClik 505151
Technical Datasheet
Product RangeDuraClik 505151
No. of Positions6Ways
Pitch Spacing2mm
For Use With505152, 505153, 505487 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
6Ways
For Use With
505152, 505153, 505487 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 505151-0600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288