Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502351-0700
Order Code2392584
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 883906721220
Technical Datasheet
1,063 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.295 |
| 100+ | € 0.219 |
| 500+ | € 0.210 |
| 1000+ | € 0.200 |
| 2000+ | € 0.194 |
| 3000+ | € 0.188 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0700
Order Code2392584
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 883906721220
Technical Datasheet
Product RangeDuraClik 502351
No. of Positions7Ways
Pitch Spacing2mm
For Use With560085, 50212 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DuraClik 502351 series DuraClik Standard Receptacle Crimp Housing made of PBT material. It includes a similar inner-lock system and provides space savings, secure mating and latch protection during assembly, prevents latch breakage from wire tangling.
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
Applications
Automotive, Commercial Vehicle, Industrial Automation, Industrial
Technical Specifications
Product Range
DuraClik 502351
No. of Positions
7Ways
For Use With
560085, 50212 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 502351-0700
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072