Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43640-0201
Order Code3076118
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 0800754366120
Technical Datasheet
260,181 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.218 |
| 100+ | € 0.166 |
| 500+ | € 0.154 |
| 1000+ | € 0.141 |
| 2000+ | € 0.138 |
| 3000+ | € 0.135 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0201
Order Code3076118
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 0800754366120
Technical Datasheet
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
43640-0201 is a 43640 series, single row, 2 circuit, low halogen, Micro-Fit 3.0 plug housing. It mates with 43645 Micro-Fit 3.0 single row receptacle housings, 145132 Micro-Fit TPA-to-Micro-Fit TPA off-the-shelf (OTS) cable assemblies, 214750 Micro-Fit 3.0 female-to-micro-Fit 3.0 female off-the-shelf (OTS) cable assemblies, 214751 Micro-Fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assemblies. It is used with 43031 Micro-Fit male crimp terminals, 214762 Pre-crimped lead micro-Fit 3.0 Male-to-Micro-Fit 3.0 male, 214763 pre-crimped lead Micro-Fit 3.0 male-to-pigtail.
- CSA LR19980, UL E29179 approved
- 3mm pitch - mating interface
- Black nylon resin colour
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
- Lock to mating part
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43640-0201
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417