Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34961-8340
Order Code2762902
Product RangeMini50 34961 Series
Also Known AsGTIN UPC EAN: 889056870566
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34961-8340
Order Code2762902
Product RangeMini50 34961 Series
Also Known AsGTIN UPC EAN: 889056870566
Technical Datasheet
Product RangeMini50 34961 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts34Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCTo Be Advised
Alternatives for 34961-8340
1 Product Found
Product Overview
Mini50 Connector System delivers 50% space savings over traditional USCAR 0.64mm connectors.
- Independent secondary lock (ISL) terminal-retention
- Orientation features are moulded into the header
- Board alignment and retention features
- High temperature thermoplastic housings
- CTX50 terminal wire grip design
Applications
Automotive, Commercial Vehicle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Mini50 34961 Series
No. of Contacts
34Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004