Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-03-4081
Order Code3051173
Product RangeKK 396 6442
Technical Datasheet
7,477 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.413 |
| 100+ | € 0.329 |
| 500+ | € 0.292 |
| 1000+ | € 0.288 |
| 2000+ | € 0.282 |
| 3000+ | € 0.276 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4081
Order Code3051173
Product RangeKK 396 6442
Technical Datasheet
Product RangeKK 396 6442
No. of Positions8Ways
Pitch Spacing3.96mm
For Use With6838, 7258,797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 396 6442
No. of Positions
8Ways
For Use With
6838, 7258,797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 26-03-4081
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022