Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK24347 BSS B
Order Code3458911
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490362148
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK24347 BSS B
Order Code3458911
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490362148
Product RangeMK Logic Plus Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 2-Gang DP switched sockets
- 13A dual earth
- Dimensions: 86x146mm
- Fixing centres: 120.6mm
- BS1363 Pt 2: 1995
Technical Specifications
Product Range
MK Logic Plus Moulded Wall Plate
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5