Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK1532WHI
Order Code3459322
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490240422
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK1532WHI
Order Code3459322
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490240422
FinishWhite Moulded
No. of Gangs1
Power Rating250W
Switch Type-
Product RangeMK Logic Plus Moulded Wall Plate
Product Overview
- 1-Gang, 1-way dimmer switch
- Only suitable for tungsten filament lamps
- Not suitable for fluorescent lamps or low Voltage lighting
- White, moulded finish
- Conforms to BS EN 60669-2-1, BS EN 55015
- 40-250W
- Fixing centres: 60.3mm
Technical Specifications
Finish
White Moulded
Power Rating
250W
Product Range
MK Logic Plus Moulded Wall Plate
No. of Gangs
1
Switch Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195