Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK1521WHILV
Order Code3459326
Product RangeLogic Plus
Also Known AsGTIN UPC EAN: 5017490318848
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK1521WHILV
Order Code3459326
Product RangeLogic Plus
Also Known AsGTIN UPC EAN: 5017490318848
FinishWhite Moulded
No. of Gangs1
Power Rating300W
Switch Type-
Product RangeLogic Plus
Product Overview
- 1-Gang dimmer switch
- 2-Way, 40W/VA-300W/240VA
- Micro controller based circuitry to provide electronic soft-start and overload protection
- Suitable for use with good quality electronic or wire wound transformers
- Can also be used with good quality mains voltage Halogen lamps incorporating GU10 bases
- White, moulded finish
- Conforms to BS EN 60669-2-1, BS EN 55015
- Fixing centres: 60.3mm
Technical Specifications
Finish
White Moulded
Power Rating
300W
Product Range
Logic Plus
No. of Gangs
1
Switch Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15