Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2181WHI
Order Code3459235
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490022059
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.690 |
3+ | € 6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2181WHI
Order Code3459235
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490022059
No. of Gangs1
Internal Depth32mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeMK Logic Plus Moulded Back Box
SVHCTo Be Advised
Product Overview
- 1-Gang surface box
- White, PVC moulded
- Push-out for 20mm round conduit in top and 20mm round push-out in base
- Conforms to BS 5733: 2010
- Dimensions (WxH): 87x87mm
- Fixing centres: 60.3mm
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
32mm
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09