Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No25443
Order Code3378811
Also Known AsGTIN UPC EAN: 5016529182122
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No25443
Order Code3378811
Also Known AsGTIN UPC EAN: 5016529182122
Length-
Depth100mm
Width185mm
Light Source-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Suitable for both wall and ceiling installation
- Durable and strong this light is resistant to most weather types and is great for use as an outdoor security light
- Requires 1x 60W Max. ES / E27 GLS bulb
- Material: Polypropylene and glass
Technical Specifications
Length
-
Width
185mm
SVHC
No SVHC (27-Jun-2018)
Depth
100mm
Light Source
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8