Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No21719
Order Code3390596
Product RangeMinisun - Steampunk Downlights
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No21719
Order Code3390596
Product RangeMinisun - Steampunk Downlights
Light Source1 x GU10
Input Power-
Input Voltage240V
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia65mm
Product RangeMinisun - Steampunk Downlights
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Steampunk-style, fire rated downlight
- Caged bezel
- Requires max. 50W, GU10 lamp (not supplied)
- Cutout diameter: 65mm
Technical Specifications
Light Source
1 x GU10
Input Voltage
240V
Color Temperature Typ
-
Product Range
Minisun - Steampunk Downlights
Input Power
-
Light Colour
-
Ceiling Hole Dia
65mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257