Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.200 |
5+ | € 12.940 |
Product Information
Product Overview
Temp & Hum 14 click is a compact add-on board that contains one of the smallest and most accurate humidity and temperature sensors on the market. This board features the HTU31D, a highly accurate digital relative humidity sensor with temperature output from TE Connectivity. With power consumption down to 3.78μW and accuracy of ±2%RH and ±0.2°C, this Click board™ provides fast response time, precision measurement, low hysteresis, and sustained performance even when exposed to extreme temperatures up to 125°C and humidity environments. This Click board™ is suitable for relative humidity and temperature measuring applications, including weather stations, reliable monitoring systems, and more. Temp & Hum 14 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- 3.3V or 5V supply voltage
- I2C interface
- Click board size is 28.6 x 25.4mm
Technical Specifications
Temperature & Humidity 14 Click Add-On Board
-
MikroBUS Compatible Development Boards
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate