Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLD-60-1050B
Order Code4697992
Product RangePLD-60 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.490 |
| 5+ | € 18.120 |
| 10+ | € 17.750 |
| 50+ | € 17.380 |
| 100+ | € 17.010 |
| 250+ | € 16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLD-60-1050B
Order Code4697992
Product RangePLD-60 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max59.85W
Output Voltage Max57V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangePLD-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
57V
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
59.85W
Output Current
1.05A
Input Voltage Min
180V
Product Range
PLD-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34