You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9940125000

Battery Charger, Universal, Lead Acid, 264VAC, 3 Step

MASCOT 9940125000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
9940125000
Order Code:
2532350
Technical Datasheet:
9940125000   Datasheet
See all Technical Docs

Alternatives for 9940125000

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Universal

:
Lead Acid

:
264VAC






Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Switch Mode Battery Charger featuring Mascot's 3-step charging system
  • Approved to EN60601 for medical applications
  • Universal input voltage 90-264VAC
  • 12V 2.3A Fast Charge Current
  • Recommended for battery capacities of 9-60Ah
  • Reverse polarity & short circuit proof
  • Supplied with 2.1mm & 2.5mm loose DC contacts
  • UL Listed (UL2601-1 Medical)

No Longer Manufactured

€68.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €68.57
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €53.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €52.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --