Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoD-61145
Order Code3377868
Product RangeMakita - Diamond Cutting Discs
Also Known AsGTIN UPC EAN: 00088381475792
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoD-61145
Order Code3377868
Product RangeMakita - Diamond Cutting Discs
Also Known AsGTIN UPC EAN: 00088381475792
External Diameter230mm
Bore Size22.23mm
Thickness2mm
Operating Speed Max80m/s
Product RangeMakita - Diamond Cutting Discs
Product Overview
General purpose blade for use on concrete materials including slabs, bricks, block sandstone, slate and limestone. Can be used wet or dry.
- Segmented dry diamond blades
- Designed for cutting concrete & stone
- Self-Cooling Segments
- Can be used wet or dry
Technical Specifications
External Diameter
230mm
Thickness
2mm
Product Range
Makita - Diamond Cutting Discs
Bore Size
22.23mm
Operating Speed Max
80m/s
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.668