Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | € 0.371 |
Price for:Each
Minimum: 20000
Multiple: 20000
€ 7,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093TC
Order Code2062428
Technical Datasheet
LED ColourTurquoise Green
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ-
Luminous Intensity2200mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The SSL-LX5093TC is a turquoise through-hole high standard LED made of InGaN dice and clear epoxy lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability and 20° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Custom shapes, easily tooled, low minimum
Applications
LED Lighting, Communications & Networking, Industrial
Technical Specifications
LED Colour
Turquoise Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
20°
Product Range
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
2200mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907