Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.940 |
10+ | € 38.560 |
Product Information
Product Overview
LOCTITE® LB 8007 is an exclusive general purpose anti-seize lubricant paste with copper and graphite suspended in high quality grease. Typical applications include screws, nuts, pipes, exhaust bolts and brake calliper bolts. It provides a shield against high temperature seizing and galling. All mated parts, studs, bolts, flanges and gaskets, remove more easily and in cleaner and better condition. This product can be used on copper, brass, cast iron, steel, all alloys including stainless steel, all plastics and all non-metallic gasketing materials. Typical applications include original equipment and maintenance, and equipment associated with petroleum chemicals, steel mills, power plants, marine and foundries. This product is typically used in applications with an operating range of -29 °C to +982 °C.
- Resistant to very high temperatures up to +980°C
- Unique aerosol of copper, graphite and grease
- It has an NLGI grade of 0
- Protects from rust, corrosion, galling and seizing
- Anti-seize technology
- Smooth copper coloured paste
Technical Specifications
Paste
400ml
LB 8007 C5-A
Aerosol
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate