Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No5075
Order Code4266178
Also Known AsGTIN UPC EAN: 5010266004907
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.070 |
10+ | € 15.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5075
Order Code4266178
Also Known AsGTIN UPC EAN: 5010266004907
Tape ColourRed
Roll Length - Imperial13.9ft
Roll Length - Metric4.25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Self-fusing silicone rubber wrap for temporary repairs on flexible hoses and pipes. Resistant to UV light, salt water, fuels and acids. Loctite® 5075 is a non-sticky, self-fusing, multi-purpose wrap for tape-based repair situations. Offering a tensile shear strength of 50 kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids. Loctite® 5075 also offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C.
- Sealing and insulating silicone rubber wrap
- Reliable, temporary repairs on a variety of substrates
- Self-fusing
- Resistant to UV, salt water, fuels and acids
Technical Specifications
Tape Colour
Red
Roll Length - Metric
4.25m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2020)
Roll Length - Imperial
13.9ft
Tape Width - Imperial
0.98"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075