Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3450
Order Code3944736
Product RangeLOCTITE 3450
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No3450
Order Code3944736
Product RangeLOCTITE 3450
Technical Datasheet
Tensile Strength1750MPa
Volume24ml
Product RangeLOCTITE 3450
Product Overview
LOCTITE EA 3450 is a 2-component epoxy adhesive with structural characteristics. If you need a reliable solution for bonding or repairing of metal parts, this adhesive is the one for you. It has gap filling properties for rough and poorly fitting surfaces such as metal. The adhesive cures rapidly at room temperature, is easy to apply and develops high bond strength.
- Easy and fast to apply at room temperature
- Develops high bond strength
- 4 to 6-minute Working Life
- 15-minute Fixture Time
- Epoxy Chemical Type
Applications
Industrial
Notes
Structural Bonding - 2-component epoxy. Fast cure, ideal for metal repair.
Technical Specifications
Tensile Strength
1750MPa
Product Range
LOCTITE 3450
Volume
24ml
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3082