Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPDU-10WS-V-SCH-SCH
Order Code4264929
Product RangeLMS Data PDU-xWS
1 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.460 |
5+ | € 74.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoPDU-10WS-V-SCH-SCH
Order Code4264929
Product RangeLMS Data PDU-xWS
No. of Outlets10Outlets
Supply Voltage VAC250V
Current Rating16A
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product RangeLMS Data PDU-xWS
SVHCTo Be Advised
Product Overview
Industrial-grade, full Schuko, 16A, power strip. Incorporates the Schuko plug input with a compatible power lead. Popular in the EU, the Schuko connector is ideal for many professional and industrial applications that need extra power throughput.
- Standardised Schuko 16A power plug
- 1U vertically mounted, attaches to internal profiles
- Neon on/off rocker switch to prevent accidental turn off
- Create instant power feeds to your data, telecom, server and H/VAC
- Provide effective power for cabinet cooling fans, UPS systems
- Ideal as stand-alone trailing sockets outside the cabinet
- Robust, black aluminium design for industrial use
- Max. power rating: 4kW approx.
Technical Specifications
No. of Outlets
10Outlets
Current Rating
16A
Cable Length - Imperial
5.9ft
SVHC
To Be Advised
Supply Voltage VAC
250V
Cable Length - Metric
1.8m
Product Range
LMS Data PDU-xWS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2