Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-FE-18U-6100NA
Order Code3390220
Also Known AsGTIN UPC EAN: 8400800031150
No Longer Stocked
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-FE-18U-6100NA
Order Code3390220
Also Known AsGTIN UPC EAN: 8400800031150
Cabinet Type19 Inch Equipment
Rack U Height18U
External Height - Imperial38.58"
External Width - Imperial23.62"
External Depth - Imperial39.37"
Enclosure MaterialSteel
External Height - Metric980mm
External Width - Metric600mm
External Depth - Metric1000mm
Panel Space Height - Imperial31.5"
Panel Space Height - Metric799mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
A compact server enclosure with an impressive array of features. The design is complemented by the industry standard 1000mm depth to facilitate almost all servers with the benefits of increased air flow. The integral front meshed door allows ambient air to circulate correctly and reduce downtime. The fitted roof tray also provides effective warm air removal from the enclosure.
- 600x1000x980mm (inc. castors)
- ETSI 19” front/rear profiles (adjustable)
- Universal server design for all popular servers, UPS, SAN & more
- Up to 800Kg static load bearing
- Front mesh high venting door (lockable)
- Left/right hinged front/rear doors
- Removable side panels for easy access
- U-numbered uprights for rack-mount product alignment
- Multiple cable entry glands for exact power and cabling entry
- Fitted 4-way fan tray in raised and vented roof-space
- Fitted vented shelf
- Powder-coated RAL 9005 finish
Technical Specifications
Cabinet Type
19 Inch Equipment
External Height - Imperial
38.58"
External Depth - Imperial
39.37"
External Height - Metric
980mm
External Depth - Metric
1000mm
Panel Space Height - Metric
799mm
Rack U Height
18U
External Width - Imperial
23.62"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
31.5"
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):68