Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUB160-16NOXT
Order Code3930560
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current180A
Forward Voltage Max1.55V
Diode Module ConfigurationBridge
Diode Case StyleV2
No. of Pins16Pins
Operating Temperature Max150°C
Forward Surge Current1.1kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 phase rectifier bridge + brake unit + NTC module suitable for use in 3 phase rectifier with brake unit for drive inverters.
- Package with DCB ceramic base plate
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- Rugged X2PT design results in: very low gate charge, low EMI, short circuit rated for 10µsec
- Thin wafer technology combined with X2PT design
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
V2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
180A
Diode Module Configuration
Bridge
No. of Pins
16Pins
Forward Surge Current
1.1kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability