Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoIT 605-S ULTRASTAB
Order Code2664239
Product RangeIT xx5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEM
Manufacturer Part NoIT 605-S ULTRASTAB
Order Code2664239
Product RangeIT xx5 Series
Technical Datasheet
Sensor Output TypePhotocoupler
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Measuring Range DC-600A to 600A
Current Sensor TechnologyClosed Loop
Current Measuring Range AC-849A to 849A
Primary Current600A
Accuracy0.0032%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIT xx5 Series
Alternatives for IT 605-S ULTRASTAB
1 Product Found
Product Overview
For ultra high precision measurement of current with galvanic seaparation between primary and secondary
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- 9 pin D-Sub male secondary connector
- Optically insulated output (photocoupler) indicates transducer state
- LED indicator confirms normal operation
- Very high accuracy
- Excellent linearity
- Extremely low temperature drift
- Wide frequency bandwidth
Technical Specifications
Sensor Output Type
Photocoupler
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-600A to 600A
Current Measuring Range AC
-849A to 849A
Accuracy
0.0032%
Operating Temperature Min
-40°C
Product Range
IT xx5 Series
Supply Voltage Range
± 14.25V to ± 15.75V
Accuracy
-
Current Sensor Technology
Closed Loop
Primary Current
600A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08