Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025U08 04
Order Code4251556
Technical Datasheet
External Diameter8mm
Tube MaterialPUR (Polyurethane)
ColourBlue
Internal Diameter5.5mm
Pressure Max8bar
Length25m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1025U08 04 is a 25m blue Pneumatic Tubing, made of PUR (polyurethane)/polyester. This tube features large range of working temperatures and pressures, remaining length marking. Used for compact installations requiring a small bend radius and high flexibility. Wide range of colours for easy identification of circuits. For use with LF3000, LF3600, LF3800 push-in fittings, brass and stainless steel compression fittings and adaptors.
- Good chemical resistance
- Excellent resistance to abrasion
- Good ageing resistance
- Excellent consistent tensile strength for optimum longevity
- Optimal bend radius
- Good vibration absorption
- Unsurpassed abrasion resistance for a single layer tubing
- UV-resistant
- Superior vacuum capability due to surface hardness
- -15 to 70°C Working temperature range
Applications
Automation & Process Control
Technical Specifications
External Diameter
8mm
Colour
Blue
Pressure Max
8bar
Product Range
-
Tube Material
PUR (Polyurethane)
Internal Diameter
5.5mm
Length
25m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.852