Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0902 13 21
Order Code4250928
Product Range0902 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEGRIS
Manufacturer Part No0902 13 21
Order Code4250928
Product Range0902 Series
Technical Datasheet
Fitting TypeFemale Adaptor
Pneumatic ConnectionG1/4, G1/2
Operating Pressure Max60bar
External Diameter6.35mm
Thread SizeG1/2
Tubing Outer Diameter-
Fitting MaterialBrass
Product Range0902 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Female Adaptor
Operating Pressure Max
60bar
Thread Size
G1/2
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
G1/4, G1/2
External Diameter
6.35mm
Tubing Outer Diameter
-
Product Range
0902 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032