Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075611719
Order Code4135526
Product RangeSubstiTUBE T8 EM VALUE Series
Also Known AsGTIN UPC EAN: 4058075611719
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075611719
Order Code4135526
Product RangeSubstiTUBE T8 EM VALUE Series
Also Known AsGTIN UPC EAN: 4058075611719
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourCool Daylight
CCT6500K
DimmableNon-Dimmable
Beam Angle190°
Equivalent Wattage36W
Luminous Flux1800lm
Power Rating15W
Supply Voltage240VAC
Energy RatingE
External Length1212mm
External Diameter26.7mm
Product RangeSubstiTUBE T8 EM VALUE Series
SVHCTo Be Advised
Product Overview
LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires or on AC mains.
- Quick, simple and safe replacement without rewiring
- Beam angle: 190°
- Also suitable for operation at low temperatures
Technical Specifications
Lamp Style
Tube
LED Colour
Cool Daylight
Dimmable
Non-Dimmable
Equivalent Wattage
36W
Power Rating
15W
Energy Rating
E
External Diameter
26.7mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
6500K
Beam Angle
190°
Luminous Flux
1800lm
Supply Voltage
240VAC
External Length
1212mm
Product Range
SubstiTUBE T8 EM VALUE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219