Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.218 |
10+ | € 0.171 |
100+ | € 0.147 |
500+ | € 0.129 |
1000+ | € 0.119 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R5000Q1
Order Code1208851
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ567nm
Luminous Intensity3.7mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L02R5000Q1 is a through-hole High brightness LED ideal for status indicator applications. It features good viewing angles and industry standard T-1-3/4 style. It also features green tinted diffused lens and 68° viewing angle.
- -40 to 85°C Operating temperature range
- 230°C for 5s Lead solder temperature
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Bulb Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
567nm
Viewing Angle
68°
Product Range
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
3.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for L02R5000Q1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313