You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

453-00010-K1

CELLULAR DEV KIT, INTERNET OF THINGS

LAIRD CONNECTIVITY 453-00010-K1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
453-00010-K1
Order Code:
3407234
Technical Datasheet:
453-00010-K1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
32bit


:
ARM

:
Cortex-M4F

:
ALT1250, HL7800, nRF52840

:
Dev Board, External BLE Environmental Sensor Board, Cables, Batteries, SIM Card, Cloud Demo on AWS


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Development kit for 453-00010 Pinnacle™ 100 modem with integrated antenna. Pinnacle™ 100 modem seamlessly incorporates a powerful Cortex M4F controller, full Bluetooth v5 and LTE CAT M1/NB-IoT capabilities all with full regulatory certifications and LTE carrier approvals. This innovative modem family also offers complete antenna flexibility on-device, off board as well as external antennas to give design flexibility, reduce complexity and simplify overall product solution. Extremely power conscious, the Pinnacle™ 100 is ideal for battery-powered devices operating at the edge of your IoT networks, seamlessly bridging the cellular WAN to the BLE network. It's never been easier to bridge wireless Bluetooth 5 sensor data to cloud services like AWS IoT over a low-power LTE connection. Application include cellular IoT, connected medical, environmental monitoring, predictive maintenance and retail/commercial.
  • LTE CAT M1 / NB-IoT radio via Sierra HL7800
  • On-board Cortex-M4F microcontroller, 32bit at 64MHz, 256KB of RAM, 1MB internal flash, 8MB QSPI
  • Industrial operating temperature range from -40° to +85° C
  • Flexible programming
  • Secure firmware upgrade, comes pre-programmed with Laird's secure bootloader
  • Programmable BLE Tx power +8dBm to -20dBm, -40dBm
  • BLE Rx sensitivity of -91dBm (1Mbps), - 100dBm (125Kbps)

Contents

Development board, External BLE environmental sensor board, Cables, Batteries, SIM card, Cloud demo on AWS.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

3 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€129.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €129.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --