Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1171-FAR
Order Code2785084
Also Known AsZ3-K-10.0-1/0.315-MP-ANSI
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 34.830 |
| 5+ | € 33.750 |
| 10+ | € 32.390 |
| 25+ | € 31.740 |
| 50+ | € 31.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1171-FAR
Order Code2785084
Also Known AsZ3-K-10.0-1/0.315-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Sensing Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1171-FAR is an ANSI glass fibre insulated exposed junction thermocouple with miniature plug.
- K type thermocouple
- 1/0.3mm cable size
- 10m cable length
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- Temperature range from -60°C to 350°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
10m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
32.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035