You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
00425-2
CAN Interface Module, 1-channel , Kvaser PCIEcan HS
- Manufacturer:
- KVASER KVASER
- Manufacturer Part No:
- 00425-2
- Order Code:
- 2400353
Product Overview
- High speed CAN
- Supports bit rates up to 1Mbps
- Fits in PCI express slots
- Communicates with the PC through direct I/O
- Supports CAN 2.0 A and 2.0 B (active)
- DC/DC power supply to galvanically isolated bus drivers
- High-speed isolator circuits between CAN circuits and CAN drivers
- Fully software compatible with PCIcan and PCIcanx
- Quick and easy plug and play installation
- Extended temperature range of -40 to +85°C
- Interfaces the CAN bus with DSUB connector
Applications
Wireless, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- CAN
- :
- 1000Kbps
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each