Print Page
Product Information
ManufacturerKOSS
Manufacturer Part No190501
Order Code3531295
Product RangeKoss KPH7
Also Known AsGTIN UPC EAN: 0021299187760
Frequency Response Min80Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeDynamic
Connector Type3.5mm Stereo Jack Plug
Lead Length1.2m
Product RangeKoss KPH7
SVHCTo Be Advised
Product Overview
- Perfect for portable audio devices
- Comfortable & lightweight design
- Soft cushioned ear pieces
- Flexible adjustable headband
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
80Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
Product Range
Koss KPH7
Frequency Response Max
18kHz
Drive Unit Type
Dynamic
Lead Length
1.2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078