Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPOSITIV 20 200ML
Order Code801010
Technical Datasheet
Coating Type-
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The POSITIV 20 200ML is a Photo-sensitive Lacquer for printed circuit boards. The classic liquid photo-resist that transfers patterns directly onto working materials for processing by etching. The lacquer resists strong acidic etching products however can be easily be removed by solvents (ester, ketone) or aqueous alkalines.
- Most Photo-sensitive at Close Ultra-Violet Range
- To Copy Transparencies Directly Onto Coated Circuit Boards, Providing High Resolution
Applications
Industrial
Technical Specifications
Coating Type
-
Dispensing Method
Can
Volume
200ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950