Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoBUTANE REF, 200ML
Order Code4166485
Also Known As33250 , 1032584
537 In Stock
Need more?
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoBUTANE REF, 200ML
Order Code4166485
Also Known As33250 , 1032584
Compressed Gas TypeButane
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BUTANE REF is a high quality, pure liquid gas for use with portable soldering irons. The high-purity soldering gas has a high heating value and leaves no residues. The compressed gas container has a high yield and is equipped with a universal valve for filling all kinds of gas soldering irons. Typical applications include soldering irons, welding and filling portable lighters.
- 200ml aerosol fill size
- High purity soldering gas
- Easy to use and transport in aerosol packaging
- Universal valve, usable for various gas soldering irons
- Leaves no residues
- High yield, with compact spray can
- Colourless liquid gas appearance
- Flash point is <lt/>0°C
Technical Specifications
Compressed Gas Type
Butane
Volume
200ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950