Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 32 340 SR
Order Code2802652
Also Known AsGTIN UPC EAN: 4003773081241
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 482.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 482.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 32 340 SR
Order Code2802652
Also Known AsGTIN UPC EAN: 4003773081241
Technical Datasheet
Overall Length340mm
Cutting Capacity Max32mm
For Use WithUpto 32mm ACSR Cables
Blade Edge-
Product Range-
Product Overview
Handy. Compact. Sturdy.. Extremely robust design.. Cuts through aluminium conductor cable with steel core up to a diameter of 32 mm in one or two-handed operation. Cutters with precision cut and induction hardened cutting edge. Two-stage ratchet drive for easy cutting. Less physical effort due to very high transmission ratio. Fixed handle with support area for putting down the pliers when cutting. Locking mechanism for transporting with safely closed handles. Special high grade tool steel, multi stage oil-hardened.
Technical Specifications
Overall Length
340mm
For Use With
Upto 32mm ACSR Cables
Product Range
-
Cutting Capacity Max
32mm
Blade Edge
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3