Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 29 J51
Order Code4256162
Technical Datasheet
Accessory TypeSpare Tip
For Use WithKNIPEX 44 20 J51 Circlip Plier
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 1 pair of spare tips for 44 20 J51 circlip plier
- Replaceable 90˚ angled tips made of tempered special tool steel, oil-hardened
- Silver colour
- Dimension is 42 x 15mm
- Tip width is 9/64"
- Circlip - internal bore size is 4-51/64" to 12"
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Accessory Type
Spare Tip
Product Range
-
For Use With
KNIPEX 44 20 J51 Circlip Plier
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144